DKM Gearbox, 180:1 Gear Ratio
- RS Stock No.:
- 103-4037
- Mfr. Part No.:
- 6GBD180BH
- Brand:
- DKM
Stock information currently inaccessible
- RS Stock No.:
- 103-4037
- Mfr. Part No.:
- 6GBD180BH
- Brand:
- DKM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DKM | |
| Gear Ratio | 180:1 | |
| Shaft Diameter | 8mm | |
| Overall Length | 60mm | |
| Overall Width | 60mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand DKM | ||
Gear Ratio 180:1 | ||
Shaft Diameter 8mm | ||
Overall Length 60mm | ||
Overall Width 60mm | ||
Priced to Clear Yes | ||
Non Compliant
- COO (Country of Origin):
- KR
