Stock information currently inaccessible
- RS Stock No.:
- 103-3963
- Mfr. Part No.:
- 9GBK5BH
- Brand:
- DKM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DKM | |
| Gear Ratio | 5:1 | |
| Shaft Diameter | 12mm | |
| Overall Length | 90mm | |
| Overall Width | 90mm | |
| Select all | ||
|---|---|---|
Brand DKM | ||
Gear Ratio 5:1 | ||
Shaft Diameter 12mm | ||
Overall Length 90mm | ||
Overall Width 90mm | ||
Non Compliant
- COO (Country of Origin):
- KR
