DKM Gearbox, 20:1 Gear Ratio, 15.94 Nm Maximum Torque, 90rpm Maximum Speed

Stock information currently inaccessible
RS Stock No.:
103-3944
Mfr. Part No.:
9PBK20BH
Brand:
DKM
Find similar products by selecting one or more attributes.
Select all

Brand

DKM

Gear Ratio

20:1

Maximum Output Torque

15.94 Nm

Shaft Diameter

15mm

Overall Length

90mm

Overall Width

90mm

Overall Depth

72mm

Maximum Speed

90rpm

Non Compliant

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy