DKM Gearbox, 3:1 Gear Ratio, 2.39 Nm Maximum Torque, 600rpm Maximum Speed
- RS Stock No.:
- 103-3942
- Mfr. Part No.:
- 9PBK3BH
- Brand:
- DKM
Stock information currently inaccessible
- RS Stock No.:
- 103-3942
- Mfr. Part No.:
- 9PBK3BH
- Brand:
- DKM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DKM | |
| Gear Ratio | 3:1 | |
| Maximum Output Torque | 2.39 Nm | |
| Shaft Diameter | 15mm | |
| Overall Length | 90mm | |
| Overall Width | 90mm | |
| Overall Depth | 72mm | |
| Maximum Speed | 600rpm | |
| Select all | ||
|---|---|---|
Brand DKM | ||
Gear Ratio 3:1 | ||
Maximum Output Torque 2.39 Nm | ||
Shaft Diameter 15mm | ||
Overall Length 90mm | ||
Overall Width 90mm | ||
Overall Depth 72mm | ||
Maximum Speed 600rpm | ||
Non Compliant
- COO (Country of Origin):
- KR
