DKM Gearbox, 120:1 Gear Ratio, 19.6 Nm Maximum Torque, 13 rpm @ 50 Hz, 15 rpm @ 60 Hz Maximum Speed
- RS Stock No.:
- 103-3938
- Mfr. Part No.:
- 9PFK120BH
- Brand:
- DKM
Stock information currently inaccessible
- RS Stock No.:
- 103-3938
- Mfr. Part No.:
- 9PFK120BH
- Brand:
- DKM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DKM | |
| Gear Ratio | 120:1 | |
| Maximum Output Torque | 19.6 Nm | |
| Shaft Diameter | 15mm | |
| Overall Length | 90mm | |
| Overall Width | 90mm | |
| Overall Depth | 72mm | |
| Maximum Speed | 13 rpm @ 50 Hz, 15 rpm @ 60 Hz | |
| Select all | ||
|---|---|---|
Brand DKM | ||
Gear Ratio 120:1 | ||
Maximum Output Torque 19.6 Nm | ||
Shaft Diameter 15mm | ||
Overall Length 90mm | ||
Overall Width 90mm | ||
Overall Depth 72mm | ||
Maximum Speed 13 rpm @ 50 Hz, 15 rpm @ 60 Hz | ||
Non Compliant
- COO (Country of Origin):
- KR
