Trident Engineering Ovoid Gearbox, 320:1 Gear Ratio
- RS Stock No.:
- 440-543
- Mfr. Part No.:
- RG1/8.0320
- Brand:
- Trident Engineering
Stock information currently inaccessible
- RS Stock No.:
- 440-543
- Mfr. Part No.:
- RG1/8.0320
- Brand:
- Trident Engineering
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trident Engineering | |
| Gear Ratio | 320:1 | |
| Gearbox Type | Ovoid | |
| Shaft Diameter | 4mm | |
| Overall Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Trident Engineering | ||
Gear Ratio 320:1 | ||
Gearbox Type Ovoid | ||
Shaft Diameter 4mm | ||
Overall Width 50mm | ||
RoHS Status: Not Applicable
