Panasonic Spur Gearbox, 150:1 Gear Ratio, 19.6 Nm Maximum Torque, 9.16rpm Maximum Speed
- RS Stock No.:
- 423-951
- Mfr. Part No.:
- MY9G150B
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 423-951
- Mfr. Part No.:
- MY9G150B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Gear Ratio | 150:1 | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 19.6 Nm | |
| Shaft Diameter | 15mm | |
| Overall Length | 90mm | |
| Overall Width | 90mm | |
| Overall Depth | 43mm | |
| Maximum Speed | 9.16rpm | |
| Power Rating | 60 W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Gear Ratio 150:1 | ||
Gearbox Type Spur | ||
Maximum Output Torque 19.6 Nm | ||
Shaft Diameter 15mm | ||
Overall Length 90mm | ||
Overall Width 90mm | ||
Overall Depth 43mm | ||
Maximum Speed 9.16rpm | ||
Power Rating 60 W | ||
- COO (Country of Origin):
- JP
