Cimberio Gate Valve C70BSCR-25, 1in
- RS Stock No.:
- 328-4661
- Mfr. Part No.:
- C70BSCR-25
- Brand:
- Cimberio
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 328-4661
- Mfr. Part No.:
- C70BSCR-25
- Brand:
- Cimberio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cimberio | |
| Connection | 1 in BSPT | |
| Maximum Working Pressure | 20 bar | |
| Handle Height from Center | 108mm | |
| Body Material | Brass | |
| Disc Material | Aluminium | |
| Connection Size | 1in | |
| Thread Standard or Connection Type | BSPT Female | |
| Select all | ||
|---|---|---|
Brand Cimberio | ||
Connection 1 in BSPT | ||
Maximum Working Pressure 20 bar | ||
Handle Height from Center 108mm | ||
Body Material Brass | ||
Disc Material Aluminium | ||
Connection Size 1in | ||
Thread Standard or Connection Type BSPT Female | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Approvals
BSI Kitemark License No. 6254
Standards
BS5154 - PN 20
