Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-2604
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection | 3/4 in BSPT | |
| Maximum Working Pressure | 20 bar | |
| Handle Height from Center | 92mm | |
| Body Material | Bronze | |
| Disc Material | Bronze | |
| Connection Size | 3/4in | |
| Thread Standard or Connection Type | BSPT Female | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection 3/4 in BSPT | ||
Maximum Working Pressure 20 bar | ||
Handle Height from Center 92mm | ||
Body Material Bronze | ||
Disc Material Bronze | ||
Connection Size 3/4in | ||
Thread Standard or Connection Type BSPT Female | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Approvals
BSI Kitemark License No. KM-07296
Standards
BS 5154 PN20 Series B; BS 1400-LG2; BS 2872 CZ122; BS 2874 CZ121
