Maxim Integrated MAX256ASA+, MOSFET 2, 5.5V 8-Pin, SOIC
- RS Stock No.:
- 923-7197
- Mfr. Part No.:
- MAX256ASA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-7197
- Mfr. Part No.:
- MAX256ASA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Type | CMOS | |
| Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Type CMOS | ||
Supply Voltage 5.5V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
