Texas Instruments UC2950T MOSFET Gate Driver 1, 4 A, 35V 5-Pin, TO-220

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-6668
Mfr. Part No.:
UC2950T
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

CMOS, TTL

Output Current

4 A

Supply Voltage

35V

Pin Count

5

Package Type

TO-220

Number of Outputs

2

Driver Type

MOSFET

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

1

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Through Hole