Texas Instruments SN6501DBVT, 350 mA, 3 → 5.5V 5-Pin, SOT-23
- RS Stock No.:
- 922-2313
- Mfr. Part No.:
- SN6501DBVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 922-2313
- Mfr. Part No.:
- SN6501DBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | BBM | |
| Output Current | 350 mA | |
| Supply Voltage | 3 → 5.5V | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type BBM | ||
Output Current 350 mA | ||
Supply Voltage 3 → 5.5V | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MX
