Renesas Electronics EL7212CSZ-T7, MOSFET 2, 4 A, 15V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
921-5923
Mfr. Part No.:
EL7212CSZ-T7
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Type

CMOS

Output Current

4 A

Supply Voltage

15V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Inverting

Mounting Type

Surface Mount

Low-Side MOSFET Drivers, Intersil


Voltage up to 100 V

High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil