Wolfspeed CGD15FB45P, 9 A, 16V, PCBA
- RS Stock No.:
- 916-3898
- Mfr. Part No.:
- CGD15FB45P
- Brand:
- Wolfspeed
Stock information currently inaccessible
- RS Stock No.:
- 916-3898
- Mfr. Part No.:
- CGD15FB45P
- Brand:
- Wolfspeed
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Output Current | 9 A | |
| Supply Voltage | 16V | |
| Package Type | PCBA | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Output Current 9 A | ||
Supply Voltage 16V | ||
Package Type PCBA | ||
