Infineon IR2011SPBF, MOSFET 2, 1 A, 20V 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
913-3900
Mfr. Part No.:
IR2011SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

1 A

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
PH
200 V High and Low Side Driver IC with typical 1 A source and 1 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.

Summary of Features:
Floating Channel designed for bootstrap operation, dV/dt immune
Fully operational to 200 V Tolerant to negative transient voltage
Tolerant to negative tansient voltage
dV/dt immune
Gate drive supply range from 10 V to 20 V
Independent low and high side channels
Input logic HIN/LIN active high
Undervoltage lockout for both channels
3.3 V and 5 V input logic compatible
CMOS Schmitt-triggered inputs with pull-down
Matched propagation delay for both channels