Infineon IR4427SPBF, MOSFET 2, 3.3 A, 20V 8-Pin, SOIC
- RS Stock No.:
- 912-8680
- Mfr. Part No.:
- IR4427SPBF
- Brand:
- Infineon
Bulk discount available
Subtotal (1 tube of 95 units)*
£146.49
(exc. VAT)
£175.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 95 - 380 | £1.542 | £146.49 |
| 475 - 855 | £1.224 | £116.28 |
| 950 + | £1.076 | £102.22 |
*price indicative
- RS Stock No.:
- 912-8680
- Mfr. Part No.:
- IR4427SPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 3.3 A | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 3.3 A | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MX
