Texas Instruments DRV2700RGPT, Piezoelectric Driver, 3 → 5.5V 20-Pin, QFN
- RS Stock No.:
- 908-3852
- Mfr. Part No.:
- DRV2700RGPT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 908-3852
- Mfr. Part No.:
- DRV2700RGPT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Supply Voltage | 3 → 5.5V | |
| Pin Count | 20 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Supply Voltage 3 → 5.5V | ||
Pin Count 20 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
