Infineon IR2136PBF, MOSFET 6, 350 mA, 20V 28-Pin, PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-5670
Mfr. Part No.:
IR2136PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

350 mA

Supply Voltage

20V

Pin Count

28

Package Type

PDIP

Number of Outputs

6

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

6

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Through Hole

RoHS Status: Not Applicable

COO (Country of Origin):
MY