Infineon IR21363SPBF Hex High and Low Side MOSFET Power Driver, 350mA 28-Pin, SOIC
- RS Stock No.:
- 865-5655
- Mfr. Part No.:
- IR21363SPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 865-5655
- Mfr. Part No.:
- IR21363SPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Pin Count | 28 | |
| Package Type | SOIC | |
| Number of Outputs | 6 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 6 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Pin Count 28 | ||
Package Type SOIC | ||
Number of Outputs 6 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 6 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
