Infineon IR2133JPBF, MOSFET 6, 500 mA, 20V 44-Pin, PLCC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
865-5649
Mfr. Part No.:
IR2133JPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

500 mA

Supply Voltage

20V

Pin Count

44

Package Type

PLCC

Number of Outputs

6

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

6

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

RoHS Status: Not Applicable

COO (Country of Origin):
MY