onsemi FAN7362MX, MOSFET 1, -500 mA, 250 mA, 20V 8-Pin, SOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
865-1186
Mfr. Part No.:
FAN7362MX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Output Current

-500 mA, 250 mA

Supply Voltage

20V

Pin Count

8

Package Type

SOP

Number of Outputs

1

Topology

High Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy