ON Semiconductor FAN3226TMPX Dual Low Side MOSFET Power Driver, -3 A, 3 A 8-Pin, MLP
- RS Stock No.:
- 865-0833
- Mfr. Part No.:
- FAN3226TMPX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 865-0833
- Mfr. Part No.:
- FAN3226TMPX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Pin Count | 8 | |
| Package Type | MLP | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Bridge Type | Full Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Pin Count 8 | ||
Package Type MLP | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Bridge Type Full Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- US
