Fairchild Semiconductor FAN7393AMX Dual MOSFET Power Driver, 2.5 14-Pin, SOIC
- RS Stock No.:
- 864-4853
- Mfr. Part No.:
- FAN7393AMX
- Brand:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 864-4853
- Mfr. Part No.:
- FAN7393AMX
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Pin Count 14 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
