ON Semiconductor FAN3122CMPX Low Side MOSFET Power Driver, -10.6 A, 11.4 A 8-Pin, MLP
- RS Stock No.:
- 864-4841
- Mfr. Part No.:
- FAN3122CMPX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tape of 1
£2.00
(exc. VAT)
£2.40
(inc. VAT)
- RS Stock No.:
- 864-4841
- Mfr. Part No.:
- FAN3122CMPX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Pin Count | 8 | |
| Package Type | MLP | |
| Number of Outputs | 1 | |
| Topology | Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 1 | |
| Bridge Type | Full Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Pin Count 8 | ||
Package Type MLP | ||
Number of Outputs 1 | ||
Topology Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 1 | ||
Bridge Type Full Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
