Infineon PVN012APBF, MOSFET, 200 mA, 60V 6-Pin
- RS Stock No.:
- 864-1117
- Mfr. Part No.:
- PVN012APBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 864-1117
- Mfr. Part No.:
- PVN012APBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 200 mA | |
| Supply Voltage | 60V | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 200 mA | ||
Supply Voltage 60V | ||
Pin Count 6 | ||
- COO (Country of Origin):
- PH
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.
Bounce-Free Operation
1010 Off-State Resistance
1, 000 V/μsec dv/dt
5 mA Input Sensitivity
4, 000 VRMS I/O Isolation
Solid-State Reliability
1010 Off-State Resistance
1, 000 V/μsec dv/dt
5 mA Input Sensitivity
4, 000 VRMS I/O Isolation
Solid-State Reliability
