Infineon PVI5013RPBF, MOSFET 2, 5V 8-Pin, PDIP
- RS Stock No.:
- 864-1113
- Mfr. Part No.:
- PVI5013RPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 864-1113
- Mfr. Part No.:
- PVI5013RPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Supply Voltage | 5V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Supply Voltage 5V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- PH
