Infineon IRS4427SPBF, MOSFET 2, 3.3 A, 20V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-1056
Mfr. Part No.:
IRS4427SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Logic Type

CMOS, TTL

Output Current

3.3 A

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount