Infineon IRS2330DJPBF Dual High and Low Side MOSFET Power Driver, 500mA 44-Pin, PLCC
- RS Stock No.:
- 864-1047
- Mfr. Part No.:
- IRS2330DJPBF
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
£5.10
(exc. VAT)
£6.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £5.10 |
| 10 - 49 | £4.18 |
| 50 - 99 | £3.83 |
| 100 - 199 | £3.57 |
| 200 + | £3.32 |
*price indicative
- RS Stock No.:
- 864-1047
- Mfr. Part No.:
- IRS2330DJPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Pin Count | 44 | |
| Package Type | PLCC | |
| Driver Type | High & Low Side | |
| Number of Outputs | 2 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Pin Count 44 | ||
Package Type PLCC | ||
Driver Type High & Low Side | ||
Number of Outputs 2 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
