Infineon IRS24531DSPBF, MOSFET 4, 260 mA, 16.6V 14-Pin, SOIC
- RS Stock No.:
- 864-1040P
- Mfr. Part No.:
- IRS24531DSPBF
- Brand:
- Infineon
Subtotal 2 units (supplied in a tube)*
£1.88
(exc. VAT)
£2.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 2 + | £0.94 |
*price indicative
- RS Stock No.:
- 864-1040P
- Mfr. Part No.:
- IRS24531DSPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 260 mA | |
| Supply Voltage | 16.6V | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Number of Outputs | 4 | |
| Topology | High Side | |
| Number of Drivers | 4 | |
| Bridge Type | Full Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 260 mA | ||
Supply Voltage 16.6V | ||
Pin Count 14 | ||
Package Type SOIC | ||
Number of Outputs 4 | ||
Topology High Side | ||
Number of Drivers 4 | ||
Bridge Type Full Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
