STMicroelectronics TD221ID Low Side MOSFET Power Driver 8-Pin, SOIC
- RS Stock No.:
- 860-7460
- Mfr. Part No.:
- TD221ID
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-7460
- Mfr. Part No.:
- TD221ID
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Priced to Clear Yes | ||
