Infineon IR2233JPbF, MOSFET 6, 500 mA, 20V 44-Pin, PLCC
- RS Stock No.:
- 831-2768
- Mfr. Part No.:
- IR2233JPbF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-2768
- Mfr. Part No.:
- IR2233JPbF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 500 mA | |
| Supply Voltage | 20V | |
| Pin Count | 44 | |
| Package Type | PLCC | |
| Number of Outputs | 6 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 6 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 500 mA | ||
Supply Voltage 20V | ||
Pin Count 44 | ||
Package Type PLCC | ||
Number of Outputs 6 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 6 | ||
Bridge Type Half Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
