Infineon IR2181STRPBF, MOSFET 2, 2.3 A, 20V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
831-2752
Mfr. Part No.:
IR2181STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

2.3 A

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount