Infineon IR2106STRPBF, MOSFET 2, 350 mA, 20V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
831-2733
Mfr. Part No.:
IR2106STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

350 mA

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy