STMicroelectronics L6391D Dual Half Bridge MOSFET Power Driver, 430mA 14-Pin, SOIC
- RS Stock No.:
- 828-9905
- Mfr. Part No.:
- L6391D
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.35
(exc. VAT)
£7.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.27 | £6.35 |
| 50 - 95 | £1.22 | £6.10 |
| 100 + | £1.172 | £5.86 |
*price indicative
- RS Stock No.:
- 828-9905
- Mfr. Part No.:
- L6391D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Pin Count 14 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
