Texas Instruments TPS2815P, MOSFET 2, 2 A, 14V 8-Pin, PDIP
- RS Stock No.:
- 825-6778
- Mfr. Part No.:
- TPS2815P
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 825-6778
- Mfr. Part No.:
- TPS2815P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | CMOS | |
| Output Current | 2 A | |
| Supply Voltage | 14V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Polarity | 2 Input NAND | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type CMOS | ||
Output Current 2 A | ||
Supply Voltage 14V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
Topology Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Polarity 2 Input NAND | ||
Mounting Type Through Hole | ||
