Microchip TC4429CAT, MOSFET 1, 6 A, 18V 5-Pin, TO-220

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-0994
Mfr. Part No.:
TC4429CAT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Type

CMOS, TTL

Output Current

6 A

Supply Voltage

18V

Pin Count

5

Package Type

TO-220

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Inverting

Mounting Type

Through Hole

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy