Texas Instruments LM5111-4MY/NOPB Dual MOSFET Power Driver, 5A 8-Pin, MSOP

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.65

(exc. VAT)

£3.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£0.53£2.65
25 - 45£0.51£2.55
50 - 245£0.492£2.46
250 - 495£0.472£2.36
500 +£0.466£2.33

*price indicative

Packaging Options:
RS Stock No.:
824-6942
Mfr. Part No.:
LM5111-4MY/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Package Type

MSOP

Number of Outputs

2

High and Low Sides Dependency

Independent

Number of Drivers

2

Mounting Type

Surface Mount