Microchip TC4428AEUA, MOSFET 2, 1.5 A, 18V 8-Pin, MSOP
- RS Stock No.:
- 823-0704P
- Mfr. Part No.:
- TC4428AEUA
- Brand:
- Microchip
Bulk discount available
Subtotal 50 units (supplied in a tube)*
£63.90
(exc. VAT)
£76.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 90 | £1.278 |
| 100 - 240 | £1.202 |
| 250 - 490 | £1.106 |
| 500 + | £1.016 |
*price indicative
- RS Stock No.:
- 823-0704P
- Mfr. Part No.:
- TC4428AEUA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 1.5 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 1.5 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type MSOP | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
