onsemi NCV7240DPR2G, MOSFET 8, 600 mA, 3.3V 24-Pin, SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-9451
Mfr. Part No.:
NCV7240DPR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Output Current

600 mA

Supply Voltage

3.3 V, 5V

Pin Count

24

Package Type

SSOP

Number of Outputs

8

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

8

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount