Microchip TC4468COE MOSFET Gate Driver 4, 1.2 A, 18V 16-Pin, SOIC
- RS Stock No.:
- 821-1208
- Mfr. Part No.:
- TC4468COE
- Brand:
- Microchip
Bulk discount available
Subtotal (1 tube of 47 units)*
£117.50
(exc. VAT)
£141.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 47 - 94 | £2.50 | £117.50 |
| 141 + | £2.268 | £106.60 |
*price indicative
- RS Stock No.:
- 821-1208
- Mfr. Part No.:
- TC4468COE
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS | |
| Output Current | 1.2 A | |
| Supply Voltage | 18V | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 4 | |
| Topology | Low Side | |
| Number of Drivers | 4 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS | ||
Output Current 1.2 A | ||
Supply Voltage 18V | ||
Pin Count 16 | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 4 | ||
Topology Low Side | ||
Number of Drivers 4 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- US
TC4467/4468/4469 MOSFET Drivers
The Microchip TC4467, TC4468 and TC4469 are a range of four-output Low-Side MOSFET Drivers. These MOSFET drivers have two inputs for each output configured as logic gates.
Features
Operating Range: 4.5 V to 18V
Symmetrical Rise and Fall Times: 25 ns
Short, Equal Delay Times: 75 ns
Latchproof - Withstands 500mA Inductive Kickback
2 Input Logic Gates per Output - NAND for the TC4467, AND for the TC4468 and AND/INV for the TC4469 respectively
2 kV ESD Protection on All Pins
