Microchip TC4469COE713 MOSFET Gate Driver 4, 1.2 A, 18V 16-Pin, SOIC
- RS Stock No.:
- 821-1201
- Mfr. Part No.:
- TC4469COE713
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 821-1201
- Mfr. Part No.:
- TC4469COE713
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS | |
| Output Current | 1.2 A | |
| Supply Voltage | 18V | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Number of Outputs | 4 | |
| Driver Type | MOSFET | |
| Topology | Low Side | |
| Number of Drivers | 4 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS | ||
Output Current 1.2 A | ||
Supply Voltage 18V | ||
Pin Count 16 | ||
Package Type SOIC | ||
Number of Outputs 4 | ||
Driver Type MOSFET | ||
Topology Low Side | ||
Number of Drivers 4 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- US
