Microchip TC4422EPA, MOSFET 1, 9 A, 18V 8-Pin, PDIP
- RS Stock No.:
- 821-1179
- Mfr. Part No.:
- TC4422EPA
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 821-1179
- Mfr. Part No.:
- TC4422EPA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 9 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 1 | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 9 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 1 | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- US
