Microchip TC427CPA MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, PDIP

Stock information currently inaccessible
RS Stock No.:
821-1141
Mfr. Part No.:
TC427CPA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Type

CMOS, TTL

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Through Hole

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy