Microchip TC1426COA, MOSFET 2, 1.2 A, 16V 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
821-1135
Mfr. Part No.:
TC1426COA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Type

CMOS, TTL

Output Current

1.2 A

Supply Voltage

16V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy