Texas Instruments TPL9202PWP Octal Low Side MOSFET Power Driver 20-Pin, HTSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-5425
Mfr. Part No.:
TPL9202PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

20

Package Type

HTSSOP

Number of Outputs

8

Topology

Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy