onsemi FAN3229TMX, MOSFET 2, -3 A, 3 A, 18V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-4983
Mfr. Part No.:
FAN3229TMX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Type

TTL

Output Current

-3 A, 3 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Full Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount