onsemi FAN3224CMX, MOSFET 2, -5 A, 5 A, 18V 8-Pin, SOIC
- RS Stock No.:
- 809-4968
- Mfr. Part No.:
- FAN3224CMX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-4968
- Mfr. Part No.:
- FAN3224CMX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Type | CMOS | |
| Output Current | -5 A, 5 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| High and Low Sides Dependency | Independent, Synchronous | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Type CMOS | ||
Output Current -5 A, 5 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Low Side | ||
High and Low Sides Dependency Independent, Synchronous | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
