onsemi FAN3100CSX, MOSFET 1, -3 A, 3 A, 18V 5-Pin, SOT-23
- RS Stock No.:
- 809-4930
- Mfr. Part No.:
- FAN3100CSX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 809-4930
- Mfr. Part No.:
- FAN3100CSX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Type | CMOS | |
| Output Current | -3 A, 3 A | |
| Supply Voltage | 18V | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Number of Outputs | 1 | |
| Topology | Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 1 | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Type CMOS | ||
Output Current -3 A, 3 A | ||
Supply Voltage 18V | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Number of Outputs 1 | ||
Topology Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 1 | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
