ON Semiconductor NTBV45N06T4G MOSFET Power Driver, 45A 3-Pin, D2PAK
- RS Stock No.:
- 805-6720
- Mfr. Part No.:
- NTBV45N06T4G
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.60
(exc. VAT)
£4.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.72 | £3.60 |
| 50 - 95 | £0.63 | £3.15 |
| 100 + | £0.56 | £2.80 |
*price indicative
- RS Stock No.:
- 805-6720
- Mfr. Part No.:
- NTBV45N06T4G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Pin Count | 3 | |
| Package Type | D2PAK | |
| Number of Outputs | 1 | |
| Number of Drivers | 1 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Pin Count 3 | ||
Package Type D2PAK | ||
Number of Outputs 1 | ||
Number of Drivers 1 | ||
Mounting Type Surface Mount | ||
