Maxim MAX626CPA+ Dual High and Low Side MOSFET Power Driver, 2A 8-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
799-7869
Mfr. Part No.:
MAX626CPA+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Inverting

Mounting Type

Through Hole

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy